- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 206070-3
TE Connectivity / AMP Brand
206070-3
Connector Accessories CPC Cable Clamp Kit Shell Size 17 Thermoplastic Black Bulk
View Datasheet Ask the Datasheet Accessories
- Cable Clamp
- Shell Size = 17
- Body Style = Straight
- Cable Diameter (Max.) = 11.51 mm
- Thermoplastic Cable Clamp Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 206070-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Clamp |
| Dimension: | 35.56 x 28.57 mm |
-
- Item discontinued