Available Replacements
Alternatif paketleme
206070-3 206070-3 TE Connectivity / AMP Brand
206070-3

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

206070-1

Connector Accessories CPC Cable Clamp Kit Shell Size 17 Thermoplastic Black Individual

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Connector Accessories CPC Cable Clamp Kit Shell Size 17 Thermoplastic Black Individual
Product Highlights:
  • Cable Clamp
  • Shell Size = 17
  • Body Style = Straight
  • Cable Diameter (Max.) = 11.51 mm
  • Thermoplastic Cable Clamp Material
Search Keywords: 2060701
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 206070-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Clamp
Dimension: 35.56 x 28.57 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 206070-1 discontinued?
Yes, 206070-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 206070-1?
The recommended replacement for 206070-1 is 206070-8 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 206070-1 RoHS compliant?
Yes, 206070-1 is RoHS compliant.
What is the lead time for 206070-1?
The standard lead time for 206070-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!