- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 206065-4
206065-4
TE Connectivity / AMP Brand
RECEPT ASSY,104 POSN,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RECEPT ASSY,104 POSN,AMPLIMITE
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 104
Search Keywords: 2060654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:206065-4
-
Alias/AKA:311P407-6S-B-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:104
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$151.64
5
$140.33
10
$134.31
15
$128.79
25
$126.86
50 +
$124.96
Click for Quote
Log in
to unlock special pricing