- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 206064-2
206064-2
TE Connectivity / AMP Brand
RECEPT ASSY,44 POSN,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RECEPT ASSY,44 POSN,AMPLIMITE
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 44
Search Keywords: 2060642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:206064-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:44
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Ships today, if you order in
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$89.22
4
$87.57
7
$85.91
13
$84.26
25
$82.61
50
$68.83
100
$57.12
251 +
$42.04
Click for Quote
Log in
to unlock special pricing