- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 206063-4
TE Connectivity / AMP Brand
206063-4
PLUG ASSY,44 POSN,AMPLIMITE
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PLUG ASSY,44 POSN,AMPLIMITE
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 44
Search Keywords: 2060634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:206063-4
-
Alias/AKA:311P407-3P-B-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:44
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 206063-4 RoHS compliant?
Yes, 206063-4 is RoHS compliant.
What is the lead time for 206063-4?
The standard lead time for 206063-4 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
24 Weeks
can ship
2/26/27