- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 206063-2
TE Connectivity / AMP Brand
206063-2
PLUG ASSY,44 POSN,AMPLIMITE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
PLUG ASSY,44 POSN,AMPLIMITE
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 44
Search Keywords: 2060632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:206063-2
-
Alias/AKA:311P407-3P-B-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:3
-
Number of Contacts:44
-
Contact Plating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 206063-2 RoHS compliant?
Yes, 206063-2 is RoHS compliant.
What is the lead time for 206063-2?
The standard lead time for 206063-2 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
36 Weeks
can ship
5/28/27
Price (USD)
Qty
Unit Price
1
$226.05
3
$223.31
5
$222.03
10
$220.30
20 +
$218.58
Click for Quote
Log in
to unlock special pricing