Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

206043-3

Circular Power Connector - Housing - Receptacle - 14 Position - Shell Size 17 - 600 VDC - Reverse Gender - Sealable - Unshield ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Circular Power Connector - Housing - Receptacle - 14 Position - Shell Size 17 - 600 VDC - Reverse Gender - Sealable - Unshielded - Threaded - Black.
Product Highlights:
  • Connector
  • Number of Positions = 14
  • Receptacle
  • For Use With Socket Contacts
  • Not Preloaded
Search Keywords: 2060433
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 206043-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 206043-3 RoHS compliant?
Yes, 206043-3 is RoHS compliant.
What is the lead time for 206043-3?
The standard lead time for 206043-3 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 129
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.55
25
$4.34
100
$4.25
250
$4.17
500
$4.13
1,000 +
$4.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!