- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 2058943-2
2058943-2
TE Connectivity / AMP Brand
Cable Assembly - Mini CT 3 Position Socket - Free End - 6.25 " - 158.8 mm - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cable Assembly - Mini CT 3 Position Socket - Free End - 6.25 " - 158.8 mm - Black.
Search Keywords: 20589432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2058943-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,669
Ships today, if you order in
Minimum Order Quantity:
50
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$1.63
100
$1.51
250
$1.43
500
$1.37
2,000
$1.24
4,000
$1.18
6,000
$1.15
8,000 +
$1.12
Click for Quote
Log in
to unlock special pricing