- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2058931-1
2058931-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 10-12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact SKT Crimp ST Cable Mount 10-12AWG
Search Keywords: 20589311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2058931-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10-12 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
You may purchase all in-stock quantity of 12,000
Stock lot only:
12000
MOQ for In Stock Qty:
14535
MOQ for out of Stock Qty:
14535
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
4
$31.30
100
$7.96
500
$7.56
1,000
$7.19
3,000
$6.83
6,000
$3.49
9,000
$2.39
12,000 +
$2.35
Click for Quote
Log in
to unlock special pricing