- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2058703-3
2058703-3
TE Connectivity / AMP Brand
Herm Blade& Recp Assy,6 Pos,Latch
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Herm Blade& Recp Assy,6 Pos,Latch
Product Highlights:
- Connector
- Preloaded
- Housing Gender = Hermaphroditic
- Product Classification = Board-to-Board
- 6 Positions
Search Keywords: 20587033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2058703-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Board to Board
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Surface Mount
-
Pitch:4 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:6/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
875
Can Ship immediately
Minimum Order Quantity:
25
37 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
25
$1.28
100
$1.17
250
$1.15
500
$1.12
1,000
$1.10
3,000
$1.06
5,000
$1.05
8,000 +
$1.04
Click for Quote
Log in
to unlock special pricing