- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 205869-1
205869-1
TE Connectivity / AMP Brand
50 PLUG RA/MS STD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
50 PLUG RA/MS STD
Product Highlights:
- Number of Positions = 50
- Plug
- PCB Mount Angle = Right Angle
- Product Series = HDP-20
- Without Mating Connector Lock
Search Keywords: 2058691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205869-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:5
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
84
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
84
$106.86
168
$56.40
252
$38.79
336 +
$38.01
Click for Quote
Log in
to unlock special pricing