- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 205865-1
205865-1
TE Connectivity / AMP Brand
Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Product Highlights:
- Number of Positions = 9
- Plug
- PCB Mount Angle = Right Angle
- Product Series = HDP-20
- Without Mating Connector Lock
Search Keywords: 2058651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205865-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.