Available Replacements
ROHs Equivalent
5205859-1 5205859-1 TE Connectivity / AMP Brand
5205859-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 56

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

205859-1

37 PLUG RA/MS STD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
37 PLUG RA/MS STD
Product Highlights:
  • 37 Positions
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HDP-20
  • Without Mating Connector Lock
Search Keywords: 2058591
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 205859-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 4
Number of Contacts: 37
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 205859-1 RoHS compliant?
No, 205859-1 is not RoHS compliant.
What is the lead time for 205859-1?
The standard lead time for 205859-1 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 101
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
39 Weeks can ship 8/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$85.20
10
$84.99
25
$84.77
56
$84.57
112
$44.64
168
$30.69
224 +
$30.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!