- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2058-5397-00
2058-5397-00
TE Connectivity / AMP Brand
Conn OSM F 0Hz to 26.5GHz 50Ohm ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn OSM F 0Hz to 26.5GHz 50Ohm ST Cable Mount Gold
Search Keywords: 2058539700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2058-5397-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
Supplier Standard Pack:
1 -
Type:OSM
-
Impedance:50 Ohm
-
Operating Frequency:0 to 26.5 Hz to GHz
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Termination Method:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$175.92
3
$169.16
8
$162.65
25 +
$156.40
Click for Quote
Log in
to unlock special pricing