- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 205840-4
TE Connectivity / AMP Brand
205840-4
CPC RCPT ASSY 17-28 W/INSERTS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
CPC RCPT ASSY 17-28 W/INSERTS
Product Highlights:
- Without Contacts
- 28 Positions
- 28 Signal Positions
- 0 Power Positions
- Housing Gender = Receptacle
Search Keywords: 2058404
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 205840-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Accepts Wire Insulation Diameter Range: | .068 in, 1.73 mm |
Tools/3D Models
+
Frequently Asked Questions
Is 205840-4 RoHS compliant?
Yes, 205840-4 is RoHS compliant.
What is the lead time for 205840-4?
The standard lead time for 205840-4 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 11/30/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
37 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
5
$40.70
25
$40.60
50
$40.50
125
$40.40
250
$21.32
375
$14.66
500 +
$14.37
Click for Quote
Log in
to unlock special pricing