- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 205840-3
TE Connectivity / AMP Brand
205840-3
28 Position Circular Connector Receptacle Housing Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Without Contacts
- 28 Positions
- 28 Signal Positions
- 0 Power Positions
- Housing Gender = Receptacle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 205840-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |