- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2058302-2
2058302-2
TE Connectivity / AMP Brand
Socket Contact, Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact, Loose Piece
Search Keywords: 20583022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2058302-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,489
Can Ship immediately
Minimum Order Quantity:
100
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.3188
500
$0.3045
1,000
$0.2983
3,000
$0.2885
5,000
$0.2840
8,000
$0.2798
15,000
$0.2742
25,000 +
$0.2545
Click for Quote
Log in
to unlock special pricing