Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2058301-2

Blade Contact, Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Blade Contact, Loose Piece
Search Keywords: 20583012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2058301-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Wire Size: 18-22 AWG
Contact Material: Copper Alloy
Contact Plating: Tin
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2058301-2 RoHS compliant?
Yes, 2058301-2 is RoHS compliant.
What is the lead time for 2058301-2?
The standard lead time for 2058301-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,539
Can Ship immediately
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
350
$0.9718
500
$0.9693
1,000
$0.9669
2,500
$0.9645
5,000
$0.5106
7,500
$0.3593
10,000 +
$0.3521
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!