- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2058301-1
2058301-1
TE Connectivity / AMP Brand
Blade Contact
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Blade Contact
Search Keywords: 20583011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2058301-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
On Order:
5,000
can ship 5/31/27
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
5000
55 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
2,500
$0.2493
5,000
$0.2486
10,000
$0.1530
15,000
$0.1211
20,000 +
$0.1187
Click for Quote
Log in
to unlock special pricing