- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 2058300-3
2058300-3
TE Connectivity / AMP Brand
Cable Assembly Wire Lead 0.101m 18AWG 6 POS Receptacle PL Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cable Assembly Wire Lead 0.101m 18AWG 6 POS Receptacle PL Crimp
Search Keywords: 20583003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2058300-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,791
Ships today, if you order in
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$1.99
200
$1.96
350
$1.93
650
$1.89
5,000
$1.85
50,000
$1.47
100,000 +
$1.42
Click for Quote
Log in
to unlock special pricing