Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2058299-1

The 2058299-1 is a 2-position, natural-colored, wire-to-board hermaphroditic connector housing.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 2058299-1 is a 2-position, natural-colored, wire-to-board hermaphroditic connector housing.
Search Keywords: 20582991
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2058299-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Maximum Voltage Rating: 90,90 VDC|VAC
Maximum Current Rating: 6/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2058299-1 RoHS compliant?
Yes, 2058299-1 is RoHS compliant.
What is the lead time for 2058299-1?
The standard lead time for 2058299-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,609
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
2500
Order Increment:
500
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.6588
1,000
$0.5833
2,500
$0.5126
5,000
$0.5011
7,500
$0.4998
10,000 +
$0.4986
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!