- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 205817-2
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
205817-2
Hardware (AMPLIMITE)
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Hardware (AMPLIMITE)
Product Highlights:
- Female Screwlock Assembly Kit
- Yellow Chromate Body Finish
- Thread Size = 4-40
- Thread Length = 7.92 mm
- Screw Length = 12.70 mm
Search Keywords: 2058172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205817-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7318190000
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Type:Kit
-
Dimension:12.7 x 4.74 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 205817-2 discontinued?
Yes, 205817-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 205817-2 RoHS compliant?
No, 205817-2 is not RoHS compliant.
What is the lead time for 205817-2?
The standard lead time for 205817-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.