- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2057741-3
2057741-3
TE Connectivity / AMP Brand
IMP100S,H,V2P16C,RG,OEW39,5.5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
IMP100S,H,V2P16C,RG,OEW39,5.5
Search Keywords: 20577413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2057741-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:High Density
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:64Signal/32Ground
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
520
Order Increment:
13
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
520
$24.27
1,040
$12.40
1,560
$8.44
2,080 +
$8.27
Click for Quote
Log in
to unlock special pricing