- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2057630-1
2057630-1
TE Connectivity / AMP Brand
CFP Receptacle Conn Assy
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CFP Receptacle Conn Assy
Search Keywords: 20576301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2057630-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:CFP
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Gender:RCP
-
Number of Contacts:148
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,390
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
Order Increment:
150
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
150
$57.55
225
$39.58
300 +
$38.78
Click for Quote
Log in
to unlock special pricing