- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2057425-2
TE Connectivity / AMP Brand
2057425-2
IMP100S,H,V2P10C,RG,LEW39,4.9
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2057425-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:40Signal/20Ground
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C
-
This product is discontinued, but still in stock.