Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2057410-1

IMP100S,R,RA2P16C,RG,39

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
IMP100S,R,RA2P16C,RG,39
Search Keywords: 20574101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2057410-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 13
Type: Backplane
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 1.9 mm
Number of Contacts: 64Signal/32Ground
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2057410-1 RoHS compliant?
Yes, 2057410-1 is RoHS compliant.
What is the lead time for 2057410-1?
The standard lead time for 2057410-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,102
Ships today, if you order in
Minimum Order Quantity:
13
Order Increment:
13
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
13
$14.32
26
$14.10
52
$13.90
104
$13.52
260
$13.35
507
$13.27
1,001 +
$12.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!