- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2057404-1
2057404-1
TE Connectivity / AMP Brand
IMP100S,R,RA2P10C,RG,39
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
IMP100S,R,RA2P10C,RG,39
Search Keywords: 20574041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2057404-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:40Signal/20Ground
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
285
Ships today, if you order in
MOQ for In Stock Qty:
19
MOQ for out of Stock Qty:
19
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
19
$30.14
25
$30.07
50
$29.99
100
$29.92
143
$29.84
285
$15.85
428
$11.14
570 +
$10.92
Click for Quote
Log in
to unlock special pricing