- Home ›
- All Products›
- 205736-4
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
205736-4
15 RCPT SP/MS STD
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
15 RCPT SP/MS STD
Product Highlights:
- 15 Positions
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HDP-20
- Without Mating Connector Lock
Search Keywords: 2057364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205736-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Mounting Hole Diameter:.12 in
-
PCB Mount Retention:Without
-
Shield Plating Material:Tin
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold Flash
-
Contact Shape & Form:Square
-
Connector Mounting Type:Board Mount
-
Shielded:Yes
-
Approved Standards:UL E28476
-
Contact Base Material:Phosphor Bronze
-
Insert Material:Polyamide, GV
-
Shell Plating Material:Zinc
-
Contact Current Rating (Max):6 A
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:15
-
Housing Material:PBT GF
-
Shell Material:Carbon Steel
-
Packaging Method:Tube
-
Connector System:Board-to-Board
-
Shield Material:Steel
-
Connector & Housing Type:Receptacle
-
Number of Rows:2
-
Packaging Quantity:13
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Profile:Standard
-
Circuit Application:Signal
-
Centerline (Pitch):.108 in, 2.74 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Thickness (Recommended):.062 in, .093 in, 1.57 mm, 2.36 mm
-
Row-to-Row Spacing:.112 in, 2.84 mm
-
Connector Shell Size:2
-
Termination Post & Tail Length:.427 in, 10.85 mm
-
Square Termination Post & Tail Dimension:.025 in, .63 mm
-
Primary Product Color:Black
Product Guides
+
Frequently Asked Questions
Is 205736-4 discontinued?
Yes, 205736-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 205736-4 RoHS compliant?
No, 205736-4 is not RoHS compliant.
What is the lead time for 205736-4?
The standard lead time for 205736-4 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.