Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

205720-9

AUTOWIRE KIT,104 POS,25 X 25

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
AUTOWIRE KIT,104 POS,25 X 25
Product Highlights:
  • Connector
  • Number of Positions = 104
  • Phenolic Housing Material
  • Receptacle
  • Connector Type = Posted
Search Keywords: 2057209
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    205720-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    16
  • Type:
    Rectangular
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Pitch:
    N/A
  • Termination Method:
    Wire Wrap
  • Number of Contacts:
    104
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 205720-9 RoHS compliant?
Yes, 205720-9 is RoHS compliant.
What is the lead time for 205720-9?
The standard lead time for 205720-9 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
32   can ship 12/10/26
MOQ for out of Stock Qty:
96
12 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$561.42
25
$560.02
50
$558.62
96
$557.22
192
$284.60
288
$193.73
384 +
$189.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!