- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 205720-1
TE Connectivity / AMP Brand
205720-1
Rectangular Power Connector - 104 Contacts - M Series - Panel Mount - Wire Wrap - Receptacle.
View Datasheet Ask the Datasheet Accessories
- Connector
- Number of Positions = 104
- Phenolic Housing Material
- Receptacle
- Connector Type = Posted
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205720-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Wire Wrap
-
Number of Contacts:104
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
- Item discontinued