- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2057159-1
TE Connectivity / AMP Brand
2057159-1
SFP+ 1x1 Cage Assy, Press-Fit, 20 Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2057159-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
144 -
Type:SFP+ Cage
-
Dimension:48.7 x 9.7 mm
-
Operating Temperature:N/A