- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2057140-1
2057140-1
TE Connectivity / AMP Brand
Conn D-Subminiature SKT 62 POS 1.2mm Solder ST Thru-Hole 62 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn D-Subminiature SKT 62 POS 1.2mm Solder ST Thru-Hole 62 Terminal 1 Port
Search Keywords: 20571401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2057140-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:SKT3507
-
Termination Method:Solder3529
-
Shell Size:43527
-
Number of Contacts:62
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
5