- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2057086-2
2057086-2
TE Connectivity / AMP Brand
The 2057086-2 is an SFP+ pluggable I/O interconnect cage featuring a 2x4 port configuration and an enhanced footprint design.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The 2057086-2 is an SFP+ pluggable I/O interconnect cage featuring a 2x4 port configuration and an enhanced footprint design.
Search Keywords: 20570862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2057086-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Included Lightpipe:No
-
Cage Material:Nickel Silver
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector Mounting Type:Board Mount
-
Cage Type:Single
-
EMI Containment Feature Type:Elastomeric Gasket
-
Data Rate (Max):16 Gb/s
-
Port Matrix Configuration:1 x 1
-
Packaging Method:Box & Tray , Tray
-
Form Factor:SFP+
-
Tail Length:.081 in, 2.05 mm
-
Pluggable I/O Applications:SFP+ Enhanced
-
Number of Ports:1
-
Sealable:No
-
Heat Sink Compatible:No
-
PCB Mounting Style:Through Hole - Press-Fit
-
PCB Thickness (Recommended):.059 in, 1.5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Product Type:Cage
-
For Use With Pluggable I/O Products:SFP+ SMT Connector
-
Included Heat Sink:No
-
Connector System:Cable-to-Board
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
528
can ship 7/6/26
Minimum Order Quantity:
5
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$15.44
24
$13.99
48
$13.36
72
$12.98
120
$12.27
264
$12.24
504 +
$11.94
Click for Quote
Log in
to unlock special pricing