- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 205690-2
TE Connectivity / AMP Brand
205690-2
SOC. BLOCK 28 POS. SPL.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Number of Positions = 28
- Phenolic Housing Material
- Receptacle
- Connector Type = High Voltage
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205690-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:28
-
Termination Method:N/A
-
Maximum Voltage Rating:1800 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A