- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 205689-2
205689-2
TE Connectivity / AMP Brand
PIN BLOCK 28 POS. SPL.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PIN BLOCK 28 POS. SPL.
Product Highlights:
- Connector
- Number of Positions = 28
- Phenolic Housing Material
- Plug
- Connector Type = High Voltage
Search Keywords: 2056892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205689-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
88 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:28
-
Maximum Voltage Rating:1800 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Ships today, if you order in
MOQ for out of Stock Qty:
44
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$29.88
10
$21.91
25
$20.05
44
$19.94
88
$19.63
132
$19.58
176 +
$19.06
Click for Quote
Log in
to unlock special pricing