- Home ›
- All Products›
- 2056-3100-00
2056-3100-00
TE Connectivity / AMP Brand
SMA/QMA RF Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
SMA/QMA RF Connectors
Product Highlights:
- Connector - RF
- RF Connector Type = SMA
- Jack
- Terminate To Printed Circuit Board
- Without Snap-Lock
Search Keywords: 2056310000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2056-3100-00
-
Alias/AKA:1053086-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Port Configuration:Single
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Operating Frequency:18 GHz
-
Connector System:Cable-to-Panel
-
Center Contact Material:Beryllium Copper
-
Product Length:.614 in, 15.6 mm
-
Mated Outer Diameter (Approximate):6.35 mm
-
Connector Product Type:Connector Assembly
-
Packaging Method:Package
-
RF Connector Coupling Mechanism:Threaded
-
Number of Coaxial Contacts:1
-
RF Connector Center Contact Plating Material:Gold
-
Center Contact Base Material:Beryllium Copper
-
RF Contact Captivation Method:Mechanical
-
Comment:Hermetically Sealed
-
Cable Connector Orientation:Straight
-
Connector Seal Type:Hermetically Sealed , O-Ring
-
Connector Mounting Type:Panel
-
Seal Type:Hermetically Sealed , O-Ring
-
Captivation Method:Mechanical
-
Panel Attachment Style:Rear Mount
-
Connector Style:Jack
-
RF Interface:SMA
-
RF Connector Interface:SMA
-
Center Contact Plating Material:Gold
-
RF Connector Style:Jack
-
RF Connector Center Contact Material:Beryllium Copper
-
Length:.614 in
-
Coupling Mechanism:Threaded
-
Impedance:50 Ω
-
Body Finish:Plated
-
Detent:Without
-
Body Plating Material:Gold
-
RF Connector Mated Outer Diameter (Approximate):.25 in, 6.35 mm
-
Dielectric Material:PTFE Fluorocarbon
-
Number of Positions:1
-
Body Material:Stainless Steel
-
Connector Interface:SMA
-
RF Connector Contact Configuration:Captivated Contacts
-
Body Material Finish:Plated
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
181
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$94.52
4
$92.77
7
$91.01
14
$89.27
250
$87.52
500
$68.94
1,000
$58.88
5,000 +
$52.45
Click for Quote
Log in
to unlock special pricing