Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

205628-3

AUTOWIRE KIT,15 POS,25 X 25

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 01/01/2027
TRAY Packaging
Certificate of Compliance
Description +
AUTOWIRE KIT,15 POS,25 X 25
Product Highlights:
  • Connector
  • 15 Positions
  • Phenolic - GF Housing Material
  • Housing Gender = Plug
  • Connector Type = Posted
Search Keywords: 2056283
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 205628-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536694051
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Number of Contacts: 15
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 205628-3 discontinued?
Yes, 205628-3 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 205628-3 RoHS compliant?
No, 205628-3 is not RoHS compliant.
What is the lead time for 205628-3?
The standard lead time for 205628-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
15 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$177.54
10
$177.10
25
$176.65
32
$176.22
63
$94.48
95
$64.64
126 +
$63.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!