- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 205607-2
205607-2
TE Connectivity / AMP Brand
PIN BLK,15 POSN,AUTOWIRE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PIN BLK,15 POSN,AUTOWIRE
Product Highlights:
- Housing
- Number of Positions = 15
- Phenolic Housing Material
- Plug
- Connector Type = Posted
Search Keywords: 2056072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205607-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
152 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
190
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
190
$37.62
380
$19.85
570
$13.65
760 +
$13.38
Click for Quote
Log in
to unlock special pricing