- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 205562-2
TE Connectivity / AMP Brand
205562-2
AMPLIMITE,ASY,PLUG,STD,109,4
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
AMPLIMITE,ASY,PLUG,STD,109,4
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Number of Positions = 37
Search Keywords: 2055622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205562-2
-
Alias/AKA:M24308/4-4F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:4
-
Number of Contacts:37
-
Shell Plating Material:Cadmium/Steel
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Frequently Asked Questions
Is 205562-2 RoHS compliant?
No, 205562-2 is not RoHS compliant.
What is the lead time for 205562-2?
The standard lead time for 205562-2 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
253
Can Ship immediately
30 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$42.27
5
$39.52
10
$35.29
25
$34.95
50
$33.36
100
$25.41
250 +
$25.01
Click for Quote
Log in
to unlock special pricing