- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 205558-3
205558-3
TE Connectivity / AMP Brand
AMPLIMITE,ASY,PLUG,STD,109,2,KIT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,PLUG,STD,109,2,KIT
Search Keywords: 2055583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205558-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:2
-
Number of Contacts:15
-
Contact Plating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$57.65
5
$51.45
10
$49.91
25
$47.77
50
$45.81
100
$37.04
250 +
$27.75
Click for Quote
Log in
to unlock special pricing