Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

205558-2

D Sub Connector Housing - 15 Positions - D Sub - DA - AMPLIMITE 109 Series - Plug - Steel Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
D Sub Connector Housing - 15 Positions - D Sub - DA - AMPLIMITE 109 Series - Plug - Steel Body.
Product Highlights:
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Wire
  • Number of Positions = 15
Search Keywords: 2055582
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    205558-2
  • Alias/AKA:
    M24308/4-2F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    Pin
  • Termination Method:
    Crimp
  • Shell Size:
    2
  • Number of Contacts:
    15
  • Shell Plating Material:
    Zinc/Steel
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 205558-2 RoHS compliant?
No, 205558-2 is not RoHS compliant.
What is the lead time for 205558-2?
The standard lead time for 205558-2 is approximately 35 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 86
Can Ship immediately
On Order:
200   can ship 2/22/27
Minimum Order Quantity:
2
35 Weeks can ship 5/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
2
$21.95
25
$20.86
100
$19.81
250
$18.82
500
$17.44
1,000 +
$16.99
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!