- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 205544-1
TE Connectivity / AMP Brand
205544-1
SOCKET ASSY #22 (SP'L)
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Socket
- Gold over Nickel Contact Mating Area Plating
- Contact Size = 22
- Length = 26.97 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205544-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp