- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 205505-1
205505-1
TE Connectivity / AMP Brand
AUTOWIRE KIT,34 POS,25 X 25
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AUTOWIRE KIT,34 POS,25 X 25
Product Highlights:
- Connector
- 34 Positions
- Phenolic - GF Housing Material
- Housing Gender = Receptacle
- Connector Type = Posted
Search Keywords: 2055051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205505-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Rectangular3726
-
Mounting:Panel Mount3718
-
Body Orientation:Straight3707
-
Gender:RCP3712
-
Pitch:3.8 mm
-
Termination Method:Wire Wrap3725
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 150 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
44 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
48
$216.82
96
$110.74
144
$75.38
192 +
$73.87
Click for Quote
Log in
to unlock special pricing