- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 205433-2
205433-2
TE Connectivity / AMP Brand
AMPLIMITE,ASY,RCPT,FB,109,2,CONT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,RCPT,FB,109,2,CONT
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Number of Positions = 15
Search Keywords: 2054332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205433-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:2
-
Number of Contacts:15
-
Shell Plating Material:Cadmium/Steel
-
Contact Plating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
77
Can Ship immediately
64 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
1
$71.8500
5
$44.2154
10
$40.4789
25
$38.3200
50
$37.3247
100 +
$36.3797
Click for Quote
Log in
to unlock special pricing