- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2054-1610-02
2054-1610-02
TE Connectivity / AMP Brand
2054 1610 02
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
2054 1610 02
Search Keywords: 2054161002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2054-1610-02
-
Alias/AKA:1052991-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Captivation Method:Mechanical
-
Center Contact Base Material:Beryllium Copper
-
Number of Panel Mounting Holes:4
-
Panel Mount Retention Type:Flange
-
Panel Mount Feature Type:Flange
-
Product Length:.555 in, 14.1 mm
-
Termination Method to Wire & Cable:Slot Terminal
-
Operating Frequency:18 GHz
-
RF Connector Coupling Mechanism:Threaded
-
Dielectric Material:TFE Fluorocarbon
-
Mated Outer Diameter (Approximate):6.35 mm
-
Panel Attachment Style:Front Mount
-
RF Connector Center Contact Plating Material:Gold
-
Connector Mounting Type:Panel
-
Coupling Mechanism:Threaded
-
Packaging Method:Package
-
RF Connector Interface:SMA
-
Connector Product Type:Connector Assembly
-
Port Configuration:Single
-
Connector Interface:SMA
-
Length:.555 in
-
Comment:Captured Center Contact
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Number of Positions:1
-
RF Interface:SMA
-
Center Contact Material:Beryllium Copper
-
RF Contact Captivation Method:Mechanical
-
RF Connector Mated Outer Diameter (Approximate):.25 in, 6.35 mm
-
Body Finish:Passivated
-
Detent:Without
-
Connector System:Cable-to-Panel
-
Body Material:Stainless Steel
-
RF Connector Contact Configuration:Captivated Contacts
-
Number of Coaxial Contacts:1
-
RF Connector Style:Jack
-
Connector Style:Jack
-
Sealable:No
-
Impedance:50 Ω
-
RF Connector Center Contact Material:Beryllium Copper
-
Cable Connector Orientation:Right Angle
-
Center Contact Plating Material:Gold
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$30.70
11
$30.13
22
$29.57
43
$29.00
100
$28.43
1,000
$22.39
5,000 +
$19.23
Click for Quote
Log in
to unlock special pricing