- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 205416-1
205416-1
TE Connectivity / AMP Brand
RECEPT ASSY,9 POSN,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECEPT ASSY,9 POSN,AMPLIMITE
Product Highlights:
- Connector
- Product Series = 109
- Housing Gender = Receptacle
- Housing Accepts Contact Type = Socket
- Density = Standard
Search Keywords: 2054161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205416-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
41 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
38
$97.20
75
$52.15
113
$36.53
150 +
$35.80
Click for Quote
Log in
to unlock special pricing