Available Replacements
ROHs Equivalent
M24308/4-327F M24308/4-327F TE Connectivity / AMP Brand
M24308/4-327F

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

205414-1

AMPLIMITE,ASY,PLUG,FB,109,4

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
AMPLIMITE,ASY,PLUG,FB,109,4
Search Keywords: 2054141
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 205414-1
Unit of Measure: Per Each
RoHS: No
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: Pin
Termination Method: Crimp
Shell Size: 4
Number of Contacts: 37
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 205414-1 RoHS compliant?
No, 205414-1 is not RoHS compliant.
What is the lead time for 205414-1?
The standard lead time for 205414-1 is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Can Ship immediately
MOQ for out of Stock Qty:
25
41 Weeks can ship 9/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$132.92
5
$132.59
10
$132.25
25
$131.93
50
$69.84
75
$49.14
100 +
$48.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!