- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 205412-1
205412-1
TE Connectivity / AMP Brand
AMPLIMITE,ASY,PLUG,FB,109,1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
AMPLIMITE,ASY,PLUG,FB,109,1
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Number of Positions = 9
Search Keywords: 2054121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205412-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$62.23
5
$62.08
10
$61.92
25
$61.76
50
$38.01
75
$30.09
100 +
$29.49
Click for Quote
Log in
to unlock special pricing