- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2054-1201-02
2054-1201-02
TE Connectivity / AMP Brand
Conn SMA RCP 12.4GHz 50Ohm Solder RA Flange Mount Gold Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA RCP 12.4GHz 50Ohm Solder RA Flange Mount Gold Over Copper
Product Highlights:
- Connector - RF
- RF Connector Type = SMA
- Jack
- Applies To Coaxial Cable
- Without Snap-Lock
Search Keywords: 2054120102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2054-1201-02
-
Alias/AKA:1052978-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:12.4 GHz
-
Gender:RCP
-
Mounting:Flange Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
-
Dimension:30.7 x 12.7 x 17.95 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
156
65 Weeks
can ship
8/6/27
Price (USD)
Qty
Unit Price
156
$142.33
313
$72.46
469
$49.38
625 +
$48.39
Click for Quote
Log in
to unlock special pricing