Available Replacements
ROHs Eşdeğeri
M24308/4-303F M24308/4-303F TE Connectivity / AMP Brand
M24308/4-303F

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

205409-2

A 15-position, shell size 2, AMPLIMITE Series 109 D-sub plug connector supplied with pins and qualified to MIL-DTL-24308.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
A 15-position, shell size 2, AMPLIMITE Series 109 D-sub plug connector supplied with pins and qualified to MIL-DTL-24308.
Product Highlights:
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Wire
  • Number of Positions = 15
Search Keywords: 2054092
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 205409-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: Pin
Termination Method: Crimp
Shell Size: 2
Number of Contacts: 15
Shell Plating Material: Cadmium/Steel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 205409-2 RoHS compliant?
No, 205409-2 is not RoHS compliant.
What is the lead time for 205409-2?
The standard lead time for 205409-2 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 195
Ships today, if you order in
35 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$40.50
50
$37.97
100
$35.74
500 +
$34.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!